Part Details for LCM1000N-T by Artesyn Embedded Technologies
Overview of LCM1000N-T by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for LCM1000N-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78X7317
|
Newark | Power Supply, Ac-Dc, Medical, 15V, 66.7A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:1Kw, Output Current Max:66.7A, Product Range:Lcm1000 Series Rohs Compliant: Yes |Artesyn Embedded Technologies LCM1000N-T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$360.7600 / $393.1100 | Buy Now |
DISTI #
000000000005108636
|
Sager | Rack Mount Power Supplies 1000W 15V Bulk Front End TB Input Min Qty: 1 | 0 |
|
$327.8000 / $355.4300 | Buy Now |
Part Details for LCM1000N-T
LCM1000N-T CAD Models
LCM1000N-T Part Data Attributes
|
LCM1000N-T
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
LCM1000N-T
Artesyn Embedded Technologies
AC/DC CONVERTER 15V 1000W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Date Of Intro | 2020-03-26 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | ULCUL, ITE, TUV, CE,UKCA, BSMI, CCC, CB, IEC | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X | |
Length | 254 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 66.7 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT; THERMAL | |
Ripple Voltage (Main Out) | 0.02357845 Vrms | |
Screening Level | IEC/EN/ES 60601-1; IEC/EN/UL 62368-1 | |
Seated Height-Max | 62.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 1000 W | |
Trim/Adjustable Output | YES | |
Width | 132 mm |