LCM-S240128GSR
ITW Lumex
Description: Optoelectronic Device

Overview of LCM-S240128GSR by ITW Lumex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for LCM-S240128GSR by ITW Lumex

Part # Manufacturer Description Stock Price Buy
DISTI # LCM-S240128GSR-ND
DigiKey LCD MOD GRAPHIC 240X128 REFL STN Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
Buy Now

CAD Models for LCM-S240128GSR by ITW Lumex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCM-S240128GSR by ITW Lumex

LCM-S240128GSR
ITW Lumex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LUMEX INC
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Fluid Type
STN
Horizontal Pixel Count
240 Pixel
Number of Functions
1
Operating Temperature-Max
50 °C
Operating Temperature-Min
Overall Depth
13.6 mm
Overall Height
104 mm
Overall Length
144 mm
Pixel Format
240X128
Polarization Mode
REFLECTIVE
Supply Voltage-Nom
18.5 V
Vertical Pixel Count
128 Pixel
Viewing Area Height
64 mm
Viewing Area Length
114 mm
Want to compare parts?
  1. LCM-S240128GSR
    ITW Lumex
    Optoelectronic Device
    VS

Related Parts for LCM-S240128GSR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCM-S240128GSR by ITW Lumex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCM-S240128GSR by ITW Lumex

Select Manufacturer
Which Manufacturer of LCM-S240128GSR would you like to use for your alert(s)?
  • Please alert me when LCM-S240128GSR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCM-S240128GSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCM-S240128GSR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCM-S240128GSR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCM-S240128GSR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCM-S240128GSR by ITW Lumex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: