Part Details for LCM-S02004DSR/D-Y by ITW Lumex
Overview of LCM-S02004DSR/D-Y by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Audio and Video Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LCM-S02004DSR/D-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 5X8 DOT MATRIX DISPLAY, YELLOW, 38.47 mm | 1 |
|
Buy Now |
Part Details for LCM-S02004DSR/D-Y
LCM-S02004DSR/D-Y CAD Models
LCM-S02004DSR/D-Y Part Data Attributes:
|
LCM-S02004DSR/D-Y
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-S02004DSR/D-Y
ITW Lumex
5 X 8 Dot Matrix LED Display, Yellow, 38.47mm
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Display Height | 38.47 mm | |
Forward Current-Max | 0.6 A | |
Number of Functions | 1 | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LED DISPLAY |