Part Details for LCM-S02004DSF by ITW Lumex
Overview of LCM-S02004DSF by ITW Lumex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LCM-S02004DSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89T8761
|
Newark | Alphanumeric Lcd Display, Infovue, 80, 20 X 4, 4.75 Mm, 5 V, Transflective Rohs Compliant: Yes |Lumex LCM-S02004DSF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.2900 / $38.5100 | Buy Now |
DISTI #
19J7680
|
Newark | Dot Matrix Lcd Display 20X4, Character Count X Line:20 X 4, Display Appearance:Black On Yellow/Green, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Japanese, Display Mode:Transflective, Character Size:4.75Mm Rohs Compliant: Yes |Lumex LCM-S02004DSF Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$26.6200 / $26.6300 | Buy Now |
DISTI #
67-1763-ND
|
DigiKey | LCD MOD 80DIG 20X4 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1396 In Stock |
|
$21.9550 / $26.4400 | Buy Now |
DISTI #
696-LCM-S02004DSF
|
Mouser Electronics | LCD Character Display Modules & Accessories InfoVue Std 20x4 STN, Transf w/bklght RoHS: Compliant | 0 |
|
$25.6600 / $33.3900 | Order Now |
DISTI #
70127579
|
RS | Displays LCD Character 20x4 5V 12mA Trandflective LED Backlight InfoVue Series | Lumex LCM-S02004DSF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 171 |
|
$26.6300 / $34.5800 | Buy Now |
|
Future Electronics | 20 x 4 Transflective Backlight Yellow/Green LCD Character Display Module RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Container: Box | 0Box |
|
$21.5300 / $21.8000 | Buy Now |
|
Onlinecomponents.com | Character Display STN Transflective 20Char x 4Line 16-Pin Bulk RoHS: Compliant |
9 In Stock 120 On Order |
|
$24.4900 / $36.8600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$16.0000 / $24.6200 | Buy Now |
|
Master Electronics | Character Display STN Transflective 20Char x 4Line 16-Pin Bulk RoHS: Compliant |
9 In Stock 120 On Order |
|
$24.4900 / $36.8600 | Buy Now |
Part Details for LCM-S02004DSF
LCM-S02004DSF CAD Models
LCM-S02004DSF Part Data Attributes:
|
LCM-S02004DSF
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-S02004DSF
ITW Lumex
Display
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Characters Per Row | 20 | |
Display Height | 4.75 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 12.7 mm | |
Overall Height | 60 mm | |
Overall Length | 98 mm | |
Rows Per Display | 4 | |
Viewing Area Height | 77 mm |