Part Details for LCM-S02002DSM-Y by ITW Lumex
Overview of LCM-S02002DSM-Y by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LCM-S02002DSM-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6924
|
Newark | 20X2 Char Lcd Mod, stn Yl W, transmissive ,w/Bklt |Lumex LCM-S02002DSM-Y Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.0500 / $18.0600 | Buy Now |
DISTI #
67-2292-ND
|
DigiKey | LCD MOD 40DIG 20X2 TRANSFLCT YLW Min Qty: 1 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.2797 / $25.2600 | Buy Now |
DISTI #
696-LCM-S02002DSM-Y
|
Mouser Electronics | LCD Character Display Modules & Accessories 20X2 Char LCD Mod Ylw Transm w/ B/L RoHS: Compliant | 0 |
|
$17.2700 / $25.7900 | Order Now |
DISTI #
71495489
|
RS | 20X2 CHAR LCD MOD, STN YL W, TRANSMISSIVE ,W/BKLT | Lumex LCM-S02002DSM-Y RoHS: Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$25.8100 / $26.6200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9800 / $22.6900 | Buy Now |
Part Details for LCM-S02002DSM-Y
LCM-S02002DSM-Y CAD Models
LCM-S02002DSM-Y Part Data Attributes:
|
LCM-S02002DSM-Y
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-S02002DSM-Y
ITW Lumex
5 X 8 Dot Matrix LCD Display,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Backlight | LED-YELLOW | |
Display Format | 20 X 2 | |
Display Height | 5.55 mm | |
Fluid Type | STN | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | TRANSMISSIVE | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 19 mm | |
Viewing Area Length | 85 mm |