Part Details for LCM-S01602DTR/M by ITW Lumex
Overview of LCM-S01602DTR/M by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for LCM-S01602DTR/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67-1781-ND
|
DigiKey | LCD MOD 32 DIG 16 X 2 REFLECTIVE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1272 In Stock |
|
$4.9450 / $9.6900 | Buy Now |
DISTI #
696-LCM-S01602DTRM
|
Mouser Electronics | LCD Character Display Modules & Accessories InfoVue Std 16x2 TN, Reflective RoHS: Compliant | 1887 |
|
$4.9400 / $9.5400 | Buy Now |
|
Future Electronics | Character LCD Display Module Reflective 5 x 8 Dots Twisted Nematic wo/ Backlight RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Box | 0Box |
|
$5.2800 / $5.3800 | Buy Now |
|
Onlinecomponents.com | Character LCD display module - 5 x 8 dots TN - 16X2 characters - 66.00mm x 26.00mm x 6.50mm - 5V RoHS: Compliant |
925 In Stock |
|
$5.0200 / $9.3100 | Buy Now |
DISTI #
66983400
|
Verical | Character Display TN Reflective 16Char x 2Line 16-Pin Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2144 | Americas - 925 |
|
$6.7962 / $11.7848 | Buy Now |
|
Quest Components | LCD DOT MATRIX CHARACTER MODULE | 20 |
|
$5.7750 / $11.5500 | Buy Now |
|
Master Electronics | Character LCD display module - 5 x 8 dots TN - 16X2 characters - 66.00mm x 26.00mm x 6.50mm - 5V RoHS: Compliant |
925 In Stock |
|
$5.0200 / $9.3100 | Buy Now |
Part Details for LCM-S01602DTR/M
LCM-S01602DTR/M CAD Models
LCM-S01602DTR/M Part Data Attributes
|
LCM-S01602DTR/M
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-S01602DTR/M
ITW Lumex
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Characters Per Row | 16 | |
Display Height | 5.56 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 6.5 mm | |
Overall Height | 26 mm | |
Overall Length | 66 mm | |
Packing Method | TR | |
Rows Per Display | 2 | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 16 mm |