Part Details for LCM-S01602DSR/B by ITW Lumex
Overview of LCM-S01602DSR/B by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for LCM-S01602DSR/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7648
|
Newark | Dot Matrix Lcd Display 16X2, Character Count X Line:16 X 2, Display Appearance:Black On Yellow/Green, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Japanese, Display Mode:Reflective, Character Size:5.56Mm Rohs Compliant: Yes |Lumex LCM-S01602DSR/B Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3100 / $10.6700 | Buy Now |
DISTI #
67-1769-ND
|
DigiKey | LCD MOD 32 DIG 16 X 2 REFLECTIVE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
353 In Stock |
|
$8.4592 / $15.3900 | Buy Now |
DISTI #
696-LCM-S01602DSRB
|
Mouser Electronics | LCD Character Display Modules & Accessories InfoVue Std 16x2 STN, Reflective RoHS: Compliant | 150 |
|
$8.4500 / $12.9700 | Buy Now |
DISTI #
70127586
|
RS | Displays LCD Character 16x2 5V STN Reflective LED Backlight InfoVue Series | Lumex LCM-S01602DSR/B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 23 |
|
$9.4200 / $13.2700 | Buy Now |
|
Future Electronics | 16 x 2 Reflective Grey LED Backlight LCD 5.56 mm Character Height Module RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 45 Container: Box | 0Box |
|
$9.0000 / $9.4500 | Buy Now |
|
Onlinecomponents.com | Character Display STN Reflective 16Char x 2Line RoHS: Compliant |
185 In Stock |
|
$8.0000 / $11.5600 | Buy Now |
|
Master Electronics | Character Display STN Reflective 16Char x 2Line RoHS: Compliant |
185 In Stock |
|
$8.0000 / $11.5600 | Buy Now |
Part Details for LCM-S01602DSR/B
LCM-S01602DSR/B CAD Models
LCM-S01602DSR/B Part Data Attributes:
|
LCM-S01602DSR/B
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-S01602DSR/B
ITW Lumex
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Characters Per Row | 16 | |
Display Height | 5.56 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 8.8 mm | |
Overall Height | 44 mm | |
Overall Length | 84 mm | |
Rows Per Display | 2 | |
Viewing Area Height | 66 mm |