Part Details for LCM-S01602DSF/C by ITW Lumex
Results Overview of LCM-S01602DSF/C by ITW Lumex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCM-S01602DSF/C Information
LCM-S01602DSF/C by ITW Lumex is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LCM-S01602DSF/C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7632
|
Newark | Dot Matrix Lcd Display 16X2, Character Count X Line:16 X 2, Display Appearance:Black On Yellow/Gre... more RoHS: Compliant Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0800 / $10.2400 | Buy Now |
DISTI #
67-1760-ND
|
DigiKey | LCD MOD 32DIG 16X2 TRANS YLW/GRN Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
102 In Stock |
|
$10.2430 / $16.8800 | Buy Now |
DISTI #
696-LCM-S01602DSFC
|
Mouser Electronics | LCD Character Display Modules & Accessories InfoVue Std 16x2 STN, Transf w/bklght RoHS: Compliant | 494 |
|
$9.2800 / $14.6300 | Buy Now |
DISTI #
70127583
|
RS | Displays LCD 16x2 5V 2mA STN Transflective LED Backlight InfoVue Series | Lumex LCM-S01602DSF/C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 24 |
|
$10.8300 / $14.0600 | Buy Now |
|
Future Electronics | 16 X 2 Characters STN Transflective LCD Module w/ LED Backlight RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Box |
0 Box |
|
$9.9100 | Buy Now |
|
Onlinecomponents.com | Character Display STN Transflective 16Char x 2Line 14-Pin Bulk RoHS: Compliant |
100 In Stock |
|
$9.0200 / $14.0200 | Buy Now |
DISTI #
82771608
|
Verical | Character Display STN Transflective 16Char x 2Line 14-Pin Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2319 | Americas - 100 |
|
$12.5450 / $18.2260 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 121 |
|
$28.7820 / $35.1000 | Buy Now |
|
Quest Components | LCD DOT MATRIX CHARACTER MODULE | 96 |
|
$33.6375 / $38.0250 | Buy Now |
|
Quest Components | LCD DOT MATRIX CHARACTER MODULE | 36 |
|
$13.5975 / $16.5375 | Buy Now |
Part Details for LCM-S01602DSF/C
LCM-S01602DSF/C CAD Models
LCM-S01602DSF/C Part Data Attributes
|
LCM-S01602DSF/C
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-S01602DSF/C
ITW Lumex
5X8 DOT MATRIX DISPLAY, LEAD FREE PACKAGE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | LEAD FREE PACKAGE | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Lumex | |
Display Height | 5.56 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | 5X8 DOT MATRIX DISPLAY |