There are no models available for this part yet.
Overview of LCM-S01601DTR by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LCM-S01601DTR by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19J7625
|
Newark | Dot Matrix Lcd Display 16X1, Character Count X Line:16 X 1, Display Appearance:Black On Yellow/Green, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Japanese, Display Mode:Reflective, Character Size:6.56Mm Rohs Compliant: Yes |Lumex LCM-S01601DTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 57 |
|
$5.5400 / $7.4500 | Buy Now | |
DISTI #
67-1778-ND
|
DigiKey | LCD MOD 16 DIG 16 X 1 REFLECTIVE Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1126 In Stock |
|
$5.1200 / $9.8700 | Buy Now | |
DISTI #
696-LCM-S01601DTR
|
Mouser Electronics | LCD Character Display Modules & Accessories InfoVue Std 16x1 TN, Reflective RoHS: Compliant | 142 |
|
$5.1500 / $9.9700 | Buy Now | |
DISTI #
70127593
|
RS | Displays LCD Character 16x1 5V 12mA Twisted Nematic Reflective InfoVue Series | Lumex LCM-S01601DTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 39 |
|
$9.1000 / $10.7100 | Buy Now | |
Future Electronics | 16 x 1 Reflective TN No Backlight LCD Character Display Module RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 15 Container: Tray | 0Tray |
|
$5.4700 / $5.5300 | Buy Now | ||
Onlinecomponents.com | Character Display TN Reflective 16Char x 1Line 16-Pin RoHS: Compliant |
1081 In Stock |
|
$4.7400 / $5.7500 | Buy Now | ||
Master Electronics | Character Display TN Reflective 16Char x 1Line 16-Pin RoHS: Compliant |
1081 In Stock |
|
$4.7400 / $5.7500 | Buy Now |