Part Details for LCM-S01601DSR/B by ITW Lumex
Results Overview of LCM-S01601DSR/B by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCM-S01601DSR/B Information
LCM-S01601DSR/B by ITW Lumex is an Other Optoelectronic.
Other Optoelectronics are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LCM-S01601DSR/B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-S01601DSR/B
|
Mouser Electronics | LCD Character Display Modules & Accessories InfoVue Std 16x1 STN, Reflective RoHS: Compliant | 0 |
|
Order Now |
Part Details for LCM-S01601DSR/B
LCM-S01601DSR/B CAD Models
LCM-S01601DSR/B Part Data Attributes
|
LCM-S01601DSR/B
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-S01601DSR/B
ITW Lumex
Optoelectronic Device
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Lumex | |
Display Format | 16 X 1 | |
Display Height | 6.56 mm | |
Fluid Type | STN | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Polarization Mode | REFLECTIVE | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 16 mm | |
Viewing Area Length | 65 mm |