Part Details for LCM-S00802DSF by ITW Lumex
Overview of LCM-S00802DSF by ITW Lumex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCM-S00802DSF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J7602
|
Newark | Display, Alphanumeric, 8 X 2, Character Count X Line:8 X 2, Display Appearance:Black On Yellow/Green, Logic Voltage:5V, Interface Type:Parallel, Font Set:English, Japanese, Display Mode:Transflective, Character Size:5.56Mm Rohs Compliant: Yes |Lumex LCM-S00802DSF Min Qty: 175 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0500 / $8.4200 | Buy Now |
DISTI #
67-2309-ND
|
DigiKey | LCD MOD 16DIG 8X2 TRANSF YLW/GRN Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-S00802DSF
|
Mouser Electronics | LCD Character Display Modules & Accessories InfoVue Std 8x2 STN, Transf w/bklght RoHS: Compliant | 0 |
|
$7.5000 / $13.0400 | Order Now |
DISTI #
71495473
|
RS | 8X2 CHARACTER LCD MODULE ,STN, TRANSFLCTVE | Lumex LCM-S00802DSF RoHS: Compliant Min Qty: 175 Package Multiple: 1 Container: Bulk | 0 |
|
$10.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant |
51 In Stock |
|
$7.4300 / $36.2400 | Buy Now |
DISTI #
51635732
|
Verical | Character Display STN Reflective 8Char x 2Line RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 1312 | Americas - 51 |
|
$13.3539 / $45.8734 | Buy Now |
|
Master Electronics | RoHS: Compliant |
51 In Stock |
|
$7.4300 / $36.2400 | Buy Now |
Part Details for LCM-S00802DSF
LCM-S00802DSF CAD Models
LCM-S00802DSF Part Data Attributes
|
LCM-S00802DSF
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-S00802DSF
ITW Lumex
Optoelectronic Device,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Characters Per Row | 8 | |
Display Height | 5.56 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Overall Depth | 12.8 mm | |
Overall Height | 32 mm | |
Overall Length | 58 mm | |
Rows Per Display | 2 | |
Viewing Area Height | 38 mm |