Part Details for LCM-LV-ZB by EuControls Corp
Overview of LCM-LV-ZB by EuControls Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8619ARZ-REEL7 | Analog Devices | Quad Low Voltage Low Power CMO | |
ADA4691-4ACPZ-R7 | Analog Devices | Quad w/SD Low Pwr/Noise R-R Am | |
ADA4665-2ARZ-R7 | Analog Devices | 2.7V-16V Dual RR CMOS (non-pre |
Price & Stock for LCM-LV-ZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3212-LCM-LV-ZB-ND
|
DigiKey | ZIGBEE CONTROLLER INDOOR 12VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
574 In Stock |
|
$33.9900 / $39.5800 | Buy Now |
DISTI #
70959303
|
RS | LCM-LV-ZB | EuControls Corp LCM-LV-ZB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 140 |
|
$38.8700 | Buy Now |