Part Details for LCM-H04002DWN-1G by ITW Lumex
Results Overview of LCM-H04002DWN-1G by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCM-H04002DWN-1G Information
LCM-H04002DWN-1G by ITW Lumex is an LCD Display.
LCD Displays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LCM-H04002DWN-1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78T2299
|
Newark | 40X2 Char Mod, Fstn, Neg 525Grn Led Bklt, Top V. |Lumex LCM-H04002DWN-1G RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.2900 / $30.8000 | Buy Now |
DISTI #
LCM-H04002DWN-1G-ND
|
DigiKey | LCD MODULE 80 DIG 40 X 2 GRN Min Qty: 60 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6225 | Buy Now |
DISTI #
696-LCM-H04002DWN-1G
|
Mouser Electronics | LCD Character Display Modules & Accessories 40x2 CHAR LCD 5.55mm FSTN Blk Grn LED B/L RoHS: Compliant | 0 |
|
$29.9000 / $30.1200 | Order Now |
DISTI #
71495506
|
RS | 40X2 CHAR MOD, FSTN, NEG 525GRN LED BKLT, TOP V. | Lumex LCM-H04002DWN-1G RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$47.1100 / $48.5900 | RFQ |
|
Onlinecomponents.com | Character Display FSTN 40Char x 2Line 16-Pin RoHS: Compliant | 0 |
|
$26.7300 / $55.9900 | Buy Now |
Part Details for LCM-H04002DWN-1G
LCM-H04002DWN-1G CAD Models
LCM-H04002DWN-1G Part Data Attributes
|
LCM-H04002DWN-1G
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
LCM-H04002DWN-1G
ITW Lumex
5 X 8 Dot Matrix LCD Display,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lumex | |
Backlight | LED-GREEN | |
Display Format | 40 X 2 | |
Display Height | 5.55 mm | |
Fluid Type | FSTN NEGATIVE | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | 5 X 8 DOT MATRIX LCD DISPLAY | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Viewing Area Height | 15 mm | |
Viewing Area Length | 154 mm |