There are no models available for this part yet.
Overview of LCM-H01602DSR/D by ITW Lumex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LCM-H01602DSR/D by ITW Lumex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LCM-H01602DSR/D-ND
|
DigiKey | LCD MOD 32 DIG 16 X 2 REFLECTIVE Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
696-LCM-H01602DSR/D
|
Mouser Electronics | LCD Character Display Modules & Accessories 16x2 CHAR LCD MOD STN Reflective RoHS: Compliant | 0 |
|
$11.8300 / $14.5600 | Order Now | |
DISTI #
71495484
|
RS | 16x2 CHAR LCD MOD, STN, REFLECTIVE, HIGH TEMP | Lumex LCM-H01602DSR/D RoHS: Compliant Min Qty: 60 Package Multiple: 1 Container: Bulk | 0 |
|
$16.7300 / $17.2400 | RFQ |