Part Details for LCM-25DA by Mean Well
Overview of LCM-25DA by Mean Well
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCM-25DA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4655
|
Newark | Led Driv, Constant Current, 25W, Power Supply Applications:-, Output Power Max:25W, Output Voltage Max:24V, Output Current:1.05A, Led Driver Mode:Constant Current, Input Voltage Min:180V, Input Voltage Max:277V Rohs Compliant: Yes |Mean Well LCM-25DA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$10.3400 | Buy Now |
DISTI #
1866-3074-ND
|
DigiKey | LED DRIVER CC AC/DC 6-54V 1.05A Min Qty: 1 Lead time: 12 Weeks Container: Box |
255 In Stock |
|
$28.4000 / $32.1000 | Buy Now |
DISTI #
LCM-25DA
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: LCM-25DA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$28.4000 / $32.1000 | Buy Now |
DISTI #
709-LCM-25DA
|
Mouser Electronics | LED Power Supplies 25W 180-277Vin DALI 350-1050mA slct curr RoHS: Compliant | 61 |
|
$30.8100 / $35.4600 | Buy Now |
DISTI #
V99:2348_06831489
|
Arrow Electronics | AC/DC LED Power Supply 25.2W Hex 9-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1618 | Americas - 14 |
|
$3.1965 / $32.1000 | Buy Now |
DISTI #
70473588
|
RS | Power Supply, AC-DC,36V,0.7A,200-277V In, Encapsulated, LED Driver, PFC, LCM Series | MEAN WELL LCM-25DA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 3 |
|
$32.6500 | Buy Now |
|
Future Electronics | LCM 25DA 18.9 W 54 V 1.05 A Single Output AC DC Constant Current LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$33.7600 / $35.4500 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Pwr Sply - Const Curr - 25.2W - Dim:24 Vdc @ 350 -500 -600 -700 -900 -1050mA - Dim: DALI. RoHS: Compliant |
473 In Stock 365 Factory Stock |
|
$28.4000 / $32.1000 | Buy Now |
DISTI #
77347945
|
Verical | AC/DC LED Power Supply 25.2W Hex 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 81 |
|
$35.7746 / $39.7612 | Buy Now |
DISTI #
51648767
|
Verical | AC/DC LED Power Supply 25.2W Hex 9-Pin RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1827 | Americas - 38 |
|
$36.9200 / $41.7300 | Buy Now |
Part Details for LCM-25DA
LCM-25DA CAD Models
LCM-25DA Part Data Attributes
|
LCM-25DA
Mean Well
Buy Now
Datasheet
|
Compare Parts:
LCM-25DA
Mean Well
AC-DC Power Factor Correction Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE |