Part Details for LCM-120 by Interpoint
Overview of LCM-120 by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for LCM-120
LCM-120 CAD Models
LCM-120 Part Data Attributes
|
LCM-120
Interpoint
Buy Now
Datasheet
|
Compare Parts:
LCM-120
Interpoint
Switching Regulator/Controller, Voltage-mode,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
Package Body Material | METAL | |
Package Equivalence Code | FLANGE MT,3.0X1.5 | |
Qualification Status | Not Qualified |