Part Details for LCLCMD6O-12M-AX by Axiom Manufacturing
Overview of LCLCMD6O-12M-AX by Axiom Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for LCLCMD6O-12M-AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Axiom Fiber Cable 12m | 25 |
|
$49.9900 | Buy Now |