Part Details for LCLCL-1M-OM5-FIBER by StarTech
Overview of LCLCL-1M-OM5-FIBER by StarTech
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP3475W | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output), 60 V/0.4 A, 300 Vrms, WSON4 | |
TLP3406SRH4 | Toshiba Electronic Devices & Storage Corporation | Photorelay (MOSFET output, 1-form-a), 30 V/0.9 A, 300 Vrms, S-VSON16T | |
TLP5702H | Toshiba Electronic Devices & Storage Corporation | Photocoupler (Gate Driver Coupler), High-Topr / IGBT driver, 5000 Vrms, SO6L |
Price & Stock for LCLCL-1M-OM5-FIBER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AM2326
|
Newark | Fibre Optic Cable, Lc-Lc Duplex, 1M Rohs Compliant: Yes |Startech LCLCL-1M-OM5-FIBER RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$25.0500 | Buy Now |
DISTI #
74823813
|
RS | LC to LC (UPC) OM5 Multimode Fiber Optic Cable, 50/125m LSZH, 1m (3.3ft) | StarTech.com LCLCL-1M-OM5-FIBER RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$23.5000 / $25.8200 | RFQ |
|
NAC | OM5 LC/LC MULTIMODE FIBER CABLE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | OM5 LC/LC MULTIMODE FIBER CABLE LOMMF/SWDM/100G - 50/125 | 50 |
|
$49.9900 | Buy Now |