Part Details for LCL150PS12 by XP Power
Overview of LCL150PS12 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCL150PS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52R2906
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 150W, 12.5A, 12V, Power Supply Approvals:Ite, No. Of Outputs:1Outputs, Output Power Max:150W, Output Voltage - Output 1:12V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Height:50Mm Rohs Compliant: Yes |Xp Power LCL150PS12 Min Qty: 16 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.5700 / $62.1900 | Buy Now |
DISTI #
35R0830
|
Newark | Ac/Dc Enclosed Power Supply, Industrial, Fixed, 85 V, 264 V, 150 W, 12 V, 12.5 A Rohs Compliant: Yes |Xp Power LCL150PS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.9300 / $78.4500 | Buy Now |
Part Details for LCL150PS12
LCL150PS12 CAD Models
LCL150PS12 Part Data Attributes:
|
LCL150PS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
LCL150PS12
XP Power
AC-DC Regulated Power Supply Module, 150W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | XP POWER | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 192 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 12.5 A | |
Output Voltage-Max | 13 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Total Power Output-Max | 150 W | |
Width | 95 mm |