Part Details for LCKD-500 by Omega Engineering
Overview of LCKD-500 by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCKD-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0421
|
Newark | Load Cell, 2Mv/V, 500Lb, 5Vdc Rohs Compliant: Na |Omega LCKD-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$818.6000 | Buy Now |
DISTI #
31AC5486
|
Newark | Compression Load Cell, 500Lb, 5Vdc, Load Capacity:500Lb, Supply Voltage:5Vdc, Operating Temperature Min:-54°C, Operating Temperature Max:121°C, Cell Output Mv/V:2, Product Range:Lckd Series Rohs Compliant: Yes |Omega LCKD-500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$919.3100 | Buy Now |
DISTI #
LCKD-500
|
Avnet Americas | 500 LBF, , 0.25%, LINEARITY, 2 MV/V OUTPUT, CABLE - Bulk (Alt: LCKD-500) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 5 Days Container: Bulk | 2 Factory Stock |
|
$919.3056 | Buy Now |
DISTI #
75020815
|
RS | LCKD-500 | Omega Engineering LCKD-500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$990.0100 | RFQ |