Part Details for LCF16LK1F by Banner Engineering Corp
Overview of LCF16LK1F by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCF16LK1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC1651
|
Newark | C-Mount 1 In. Format 16 Mm Lens, With Focus & Aperture Lock, Imager Size: 1 In. - Metal Housing, Kowa |Banner Engineering LCF16LK1F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,093.0000 | Buy Now |
DISTI #
2170-LCF16LK1F-ND
|
DigiKey | LENS WIDE ANGLE F1.4 C-MOUNT Min Qty: 1 Lead time: 28 Weeks Container: Box | Temporarily Out of Stock |
|
$956.3800 | Buy Now |
DISTI #
778-LCF16LK1F
|
Mouser Electronics | Camera Lenses C-Mount 1 in Format 16 mm Lens, with Focus & Aperture Lock, Imager size: 1 in - metal housing, Kowa | 0 |
|
$1,093.0000 | Order Now |