Part Details for LCF121002C900TG by Littelfuse Inc
Overview of LCF121002C900TG by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for LCF121002C900TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC3575
|
Newark | Cmf 1210 2Lines 90Ohm/ Tr Rohs Compliant: Yes |Littelfuse LCF121002C900TG Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2050 / $0.2730 | Buy Now |
DISTI #
F10173CT-ND
|
DigiKey | CMC 150MA 2LN 90 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7428 In Stock |
|
$0.2190 / $0.5500 | Buy Now |
DISTI #
576-LCF121002C900TG
|
Mouser Electronics | Common Mode Chokes / Filters 90ohms 25% 150A 2 Lines 1210 RoHS: Compliant | 12664 |
|
$0.2130 / $0.4500 | Buy Now |
DISTI #
V79:2366_27370029
|
Arrow Electronics | Common Mode Chokes Dual 90Ohm 100MHz 0.15A 4Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1803 | Americas - 518 |
|
$0.1733 / $0.2645 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2220 | Buy Now |
DISTI #
66455825
|
Verical | Common Mode Chokes Dual 90Ohm 100MHz 0.15A 4Ohm DCR SMD T/R RoHS: Compliant Min Qty: 38 Package Multiple: 1 Date Code: 1803 | Americas - 518 |
|
$0.1733 / $0.2399 | Buy Now |
DISTI #
LCF121002C900TG
|
TTI | Common Mode Chokes / Filters 90ohms 25% 150A 2 Lines 1210 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.2060 / $0.2220 | Buy Now |
DISTI #
LCF121002C900TG
|
TME | Inductor: common mode, SMD, 0504, 150mA, R: 4Ω, -40÷85°C, Z: 90Ω Min Qty: 4000 | 0 |
|
$0.2980 | RFQ |
|
Ozdisan Elektronik | CMC 2LN 150MA 90 OHM SMD | 0 |
|
$0.4718 / $0.5426 | RFQ |
Part Details for LCF121002C900TG
LCF121002C900TG CAD Models
LCF121002C900TG Part Data Attributes:
|
LCF121002C900TG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
LCF121002C900TG
Littelfuse Inc
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | LITTELFUSE | |
DC Resistance-Max | 4 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.6 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 1.27 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 90 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.15 A | |
Width | 1 mm |