Part Details for LCF1210-1R0J-T by Emtek Co Ltd
Overview of LCF1210-1R0J-T by Emtek Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCF1210-1R0J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 2.6A 1uH ��5% SMD Power Inductors ROHS | 1985 |
|
$0.0787 / $0.1365 | Buy Now |