Part Details for LCF1008-8R2J-T by Emtek Co Ltd
Overview of LCF1008-8R2J-T by Emtek Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCF1008-8R2J-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 380mA 8.2uH 5% SMD Power Inductors ROHS | 1895 |
|
$0.0700 / $0.1216 | Buy Now |