-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LCENA2520MKTR47M0NKCT-ND
|
DigiKey | WIRE-WOUND METAL POWER INDUCTORS Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1407 / $0.4200 | Buy Now |
DISTI #
LCENA2520MKTR47M0N
|
Avnet Americas | INDUCTORS - Tape and Reel (Alt: LCENA2520MKTR47M0N) Container: Reel | 0 |
|
RFQ | |
DISTI #
66987608
|
Verical | Inductor Power Wirewound 0.47uH 20% 1MHz Metal 5A 0.02Ohm DCR 1008 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 148 Package Multiple: 1 | Americas - 2770 |
|
$0.1800 / $0.2113 | Buy Now |
DISTI #
C1S758100895867
|
Chip1Stop | Inductor Surface Mount pbFree: Yes Container: Cut Tape | 2770 |
|
$0.1590 / $0.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCENA2520MKTR47M0NK
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LCENA2520MKTR47M0NK
TAIYO YUDEN
General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 1008 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.02 Ω | |
Inductance-Nom (L) | 0.47 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2.5 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LCENA2520MKTR47M0NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCENA2520MKTR47M0NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMENA2520MKTR47M0NK | General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 1008, CHIP | TAIYO YUDEN | LCENA2520MKTR47M0NK vs LMENA2520MKTR47M0NK |