Part Details for LCDX8-10AH-L by Panduit Corp
Overview of LCDX8-10AH-L by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT8610AHMSE-5#PBF | Analog Devices | 42V, 3.5A Sync Buck Reg w/ 2.5 | |
LT8610AHMSE-5#TRPBF | Analog Devices | 42V, 3.5A Sync Buck Reg w/ 2.5 | |
LT8610AHMSE#TRPBF | Analog Devices | 42V, 3.5A Sync Buck Reg w/ 2.5 |
Price & Stock for LCDX8-10AH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2280
|
Newark | Copper Compression Lug, 2 Hole, #8 Awg F Rohs Compliant: Yes |Panduit LCDX8-10AH-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
298-22342-ND
|
DigiKey | CONN TERM RECT TONG 8 AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$6.1444 / $6.6900 | Buy Now |
DISTI #
LCDX8-10AH-L
|
Avnet Americas | Lug Terminal 8AWG 41.4mm 10.4mm Tin - Bulk (Alt: LCDX8-10AH-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$675.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$5.6600 | Buy Now |
DISTI #
PANLCDX8-10AH-L
|
Heilind Electronics | Copper Compression Lug, 2 #8 Hole, AWG F | Americas - 0 in Stock |
|
$5.5915 / $7.1572 | Buy Now |
|
Onlinecomponents.com | Two-hole, flex lug, #8 AWG wire, #10 stud hole, .63" hole spacing, 45 angle tongue. RoHS: Compliant |
22 In Stock |
|
$6.7500 / $7.4800 | Buy Now |
DISTI #
51673126
|
Verical | Lug Terminal 8AWG Copper 41.4mm Tin RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1802 | Americas - 21 |
|
$8.5443 | Buy Now |
DISTI #
000000000001146975
|
Sager | Terminals Copp Comp Lug 2H #8 AWG F Min Qty: 1 | 0 |
|
$4.2800 / $5.5900 | Buy Now |
|
Master Electronics | Two-hole, flex lug, #8 AWG wire, #10 stud hole, .63" hole spacing, 45 angle tongue. RoHS: Compliant |
22 In Stock |
|
$6.7500 / $7.4800 | Buy Now |
Part Details for LCDX8-10AH-L
LCDX8-10AH-L CAD Models
LCDX8-10AH-L Part Data Attributes
|
LCDX8-10AH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX8-10AH-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |