Part Details for LCDX4-14D-L by Panduit Corp
Overview of LCDX4-14D-L by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for LCDX4-14D-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2221
|
Newark | Copper Compression Lug, 2 Hole, #4 Awg F Rohs Compliant: Yes |Panduit LCDX4-14D-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
DISTI #
LCDX4-14D-L
|
Avnet Americas | Lug Terminal 4AWG 59.7mm 14mm Tin - Bulk (Alt: LCDX4-14D-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$915.0300 | Buy Now |
DISTI #
72051918
|
RS | Two-hole, flex lug, #4 AWG wire, 1/4 stud hole, 1 hole spacing. | Panduit LCDX4-14D-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8000 / $13.9900 | RFQ |
DISTI #
PANLCDX4-14D-L
|
Heilind Electronics | Copper Comp. Lug, 2 Hole, #4 AWG Flex, 1 | Americas - 0 in Stock |
|
$7.5764 / $9.6978 | Buy Now |
|
Onlinecomponents.com | Two-hole, flex lug, #4 AWG wire, 1/4" stud hole, 1" hole spacing. RoHS: Compliant |
50 In Stock |
|
$9.6300 / $21.1600 | Buy Now |
DISTI #
000000000001146915
|
Sager | Terminals Copper Comp. Lug 2 Hole #4 Min Qty: 1 | 0 |
|
$5.7900 / $7.5700 | Buy Now |
|
Master Electronics | Two-hole, flex lug, #4 AWG wire, 1/4" stud hole, 1" hole spacing. RoHS: Compliant |
50 In Stock |
|
$9.6300 / $21.1600 | Buy Now |
Part Details for LCDX4-14D-L
LCDX4-14D-L CAD Models
LCDX4-14D-L Part Data Attributes
|
LCDX4-14D-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX4-14D-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 4 AWG |