Part Details for LCDX2-14BF-E by Panduit Corp
Overview of LCDX2-14BF-E by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for LCDX2-14BF-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0932
|
Newark | Term, 90Deg Compression Lug, M6, 2Awg, Product Range:Pan-Lug Lcdx-F Series, Termination:Crimp, Wire Size Awg Max:2Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCDX2-14BF-E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$16.2000 | Buy Now |
DISTI #
LCDX2-14BF-E-ND
|
DigiKey | CONN TERM RECT TONG 2 AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$15.2000 | Buy Now |
DISTI #
52AH0932
|
Avnet Americas | Lug Terminal 2AWG 52.3mm 17.8mm Tin - Bulk (Alt: 52AH0932) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$16.2000 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 52.3mm 17.8mm Tin RoHS: Compliant |
25 In Stock |
|
$13.4500 / $14.7400 | Buy Now |
DISTI #
51666055
|
Verical | Lug Terminal 2AWG Copper 52.3mm Tin RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1907 | Americas - 20 |
|
$19.3947 | Buy Now |
DISTI #
000000000001146838
|
Sager | Terminals Copp Comp Lug 2H #2 AWG F | 0 |
|
Buy Now | |
|
Master Electronics | Lug Terminal 2AWG 52.3mm 17.8mm Tin RoHS: Compliant |
25 In Stock |
|
$13.4500 / $14.7400 | Buy Now |
Part Details for LCDX2-14BF-E
LCDX2-14BF-E CAD Models
LCDX2-14BF-E Part Data Attributes
|
LCDX2-14BF-E
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX2-14BF-E
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL |