Part Details for LCDX2/0-38DH-X by Panduit Corp
Overview of LCDX2/0-38DH-X by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCDX2/0-38DH-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0936
|
Newark | Term, 45Deg Compression Lug, M10, 2/0Awg, Product Range:Pan-Lug Lcdx-H Series, Termination:Crimp, Wire Size Awg Max:00Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCDX2/0-38DH-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 47 |
|
$19.5900 | Buy Now |
DISTI #
52AH0936
|
Avnet Americas | Lug Terminal (2/0)AWG 69.6mm 24.4mm Tin - Bulk (Alt: 52AH0936) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$19.5900 | Buy Now |
DISTI #
71091507
|
RS | Two-hole, fleX lug, 2/0AWG, 3/8 stud hole, 1 hole spacing, 45 deg tongue | Panduit LCDX2/0-38DH-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.8600 / $22.6700 | RFQ |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 69.6mm 24.4mm Tin RoHS: Compliant |
15 In Stock |
|
$17.3400 / $19.0000 | Buy Now |
DISTI #
51669485
|
Verical | Lug Terminal (2/0)AWG Copper 69.6mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1907 | Americas - 10 |
|
$25.0000 | Buy Now |
|
Master Electronics | Lug Terminal (2/0)AWG 69.6mm 24.4mm Tin RoHS: Compliant |
15 In Stock |
|
$17.3400 / $19.0000 | Buy Now |
Part Details for LCDX2/0-38DH-X
LCDX2/0-38DH-X CAD Models
LCDX2/0-38DH-X Part Data Attributes
|
LCDX2/0-38DH-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX2/0-38DH-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Terminal and Terminal Block Type | LUG TERMINAL |
Alternate Parts for LCDX2/0-38DH-X
This table gives cross-reference parts and alternative options found for LCDX2/0-38DH-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDX2/0-38DH-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCCF2/0-38DF-X | Wire Terminal | Panduit Corp | LCDX2/0-38DH-X vs LCCF2/0-38DF-X |
LCCF2/0-38DH-X | Wire Terminal | Panduit Corp | LCDX2/0-38DH-X vs LCCF2/0-38DH-X |
LCCX2/0-38DH-X | Wire Terminal | Panduit Corp | LCDX2/0-38DH-X vs LCCX2/0-38DH-X |