Part Details for LCDX2/0-38DF-X by Panduit Corp
Overview of LCDX2/0-38DF-X by Panduit Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F21238DFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Price & Stock for LCDX2/0-38DF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCDX2/0-38DF-X
|
Avnet Americas | Lug Terminal (2/0)AWG 69.3mm 24.4mm Tin - Bulk (Alt: LCDX2/0-38DF-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,860.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$15.5800 | Buy Now |
DISTI #
PANLCDX2/0-38DF-X
|
Heilind Electronics | Copper Compression Lug, 2 2/0 Hole, AWG | Americas - 0 in Stock |
|
$15.4046 / $19.7179 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (2/0)AWG 69.3mm 24.4mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000001146862
|
Sager | Terminals Copp Comp Lug 2H 2/0 AWG Min Qty: 1 | 0 |
|
$11.7800 / $15.3900 | Buy Now |
Part Details for LCDX2/0-38DF-X
LCDX2/0-38DF-X CAD Models
LCDX2/0-38DF-X Part Data Attributes
|
LCDX2/0-38DF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX2/0-38DF-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 8 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL |