Part Details for LCDX1-14AF-X by Panduit Corp
Overview of LCDX1-14AF-X by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for LCDX1-14AF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J2102
|
Newark | Copper Compression Lug, 2 Hole, #1 Awg F Rohs Compliant: Yes |Panduit LCDX1-14AF-X Min Qty: 1 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$100.8000 / $124.8900 | Buy Now |
DISTI #
LCDX1-14AF-X-ND
|
DigiKey | CONN TERM RECT TONG 1 AWG #1/4 Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.8500 | Buy Now |
DISTI #
LCDX1-14AF-X
|
Avnet Americas | Lug Terminal 1AWG 52.8mm 19.3mm Tin - Bulk (Alt: LCDX1-14AF-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$11.9634 | Buy Now |
DISTI #
644-LCDX1-14AF-X
|
Mouser Electronics | Terminals Cu Comp Lug 2H #1 Awg, flex 1/4 RoHS: Compliant | 4 |
|
$11.8300 / $11.8500 | Buy Now |
DISTI #
PANLCDX1-14AF-X
|
Heilind Electronics | TWO-HOLE, FLEX LUG, #1 AWG WIR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Lug Terminal 1AWG 52.8mm 19.3mm Tin RoHS: Compliant | 0 |
|
$11.9600 / $13.9500 | Buy Now |
DISTI #
000000000001146796
|
Sager | Terminals Cu Comp Lug 2H #1 Awg, flex 1/4 Min Qty: 1 | 0 |
|
$7.5700 / $9.9000 | Buy Now |
Part Details for LCDX1-14AF-X
LCDX1-14AF-X CAD Models
LCDX1-14AF-X Part Data Attributes
|
LCDX1-14AF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCDX1-14AF-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL |