LCDND3030KKT3R3MM
TAIYO YUDEN
Description: General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP

Overview of LCDND3030KKT3R3MM by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for LCDND3030KKT3R3MM by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-LCDND3030KKT3R3MMCT-ND
DigiKey FIXED IND 3.3UH 1.35A 248MOHM SM Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3990
In Stock
  • 1 $1.1100
  • 10 $0.9360
  • 25 $0.8508
  • 50 $0.7998
  • 100 $0.6637
  • 250 $0.6127
  • 500 $0.5786
  • 1,000 $0.5276
  • 2,000 $0.5276
  • 4,000 $0.5106
  • 6,000 $0.4935
  • 10,000 $0.4765
$0.4765 / $1.1100 Buy Now
DISTI # LCDND3030KKT3R3MM
Avnet Americas Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal Composite 2A 1212 Emboss T/R - Tape and Reel (Alt: LCDND3030KKT3R3MM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel 0
  • 2,000 $0.6111
$0.6111 Buy Now
DISTI # 963-LCDND3030KKT3R3M
Mouser Electronics Power Inductors - SMD 3.3uH 20% AEC-Q200 RoHS: Compliant 0
  • 2,000 $0.4930
  • 4,000 $0.4930
  • 10,000 $0.4760
$0.4760 / $0.4930 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks 0
  • 2,000 $0.4500
$0.4500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.5391
  • 4,000 $0.5159
  • 6,000 $0.5081
  • 8,000 $0.4945
  • 10,000 $0.4871
  • 16,000 $0.4798
  • 26,000 $0.4726
$0.4726 / $0.5391 Buy Now
DISTI # 66750965
Verical Inductor Power Chip Shielded Wirewound 3.3uH 20% 1MHz Metal 1.35A 0.248Ohm DCR 1212 T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2209 Americas - 2000
  • 2,000 $0.3269
  • 4,000 $0.3221
  • 6,000 $0.3199
  • 10,000 $0.3161
  • 24,000 $0.3140
$0.3140 / $0.3269 Buy Now
DISTI # LCDND3030KKT3R3MM
TTI Power Inductors - SMD 3.3uH 20% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel Americas - 0
  • 2,000 $0.4330
  • 4,000 $0.4250
$0.4250 / $0.4330 Buy Now
DISTI # LCDND3030KKT3R3MM
Avnet Abacus Inductor Power Shielded Wirewound 3.3uH 20% 1MHz Metal Composite 2A 1212 Emboss T/R (Alt: LCDND3030KKT3R3MM) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S758100982109
Chip1Stop Inductor Leaded pbFree: Yes 2000
  • 1 $0.7070
$0.7070 Buy Now

CAD Models for LCDND3030KKT3R3MM by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LCDND3030KKT3R3MM by TAIYO YUDEN

LCDND3030KKT3R3MM
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
1212
Construction
Rectangular
Core Material
Metal
DC Resistance
0.248 Ω
Inductance-Nom (L)
3.3 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
1 mm
Package Length
3 mm
Package Style
SMT
Package Width
3 mm
Packing Method
TR, Embossed, 7 Inch
Rated Current-Max
1.35 A
Reference Standard
AEC-Q200
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LCDND3030KKT3R3MM
    TAIYO YUDEN
    General Purpose Inductor, 3.3uH, 20%, 1 Element, Metal Core-Core, SMD, 1212, CHIP
    VS

Alternate Parts for LCDND3030KKT3R3MM

This table gives cross-reference parts and alternative options found for LCDND3030KKT3R3MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDND3030KKT3R3MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MDKK3030T3R3MMV General Purpose Inductor, TAIYO YUDEN LCDND3030KKT3R3MM vs MDKK3030T3R3MMV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCDND3030KKT3R3MM by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCDND3030KKT3R3MM by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LCDND3030KKT3R3MM would you like to use for your alert(s)?
  • Please alert me when LCDND3030KKT3R3MM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCDND3030KKT3R3MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCDND3030KKT3R3MM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCDND3030KKT3R3MM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCDND3030KKT3R3MM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCDND3030KKT3R3MM by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: