Part Details for LCDA24TR by SMC Diode Solutions
Overview of LCDA24TR by SMC Diode Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCDA24TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LCDA24TR-SMC
|
TME | Diode: TVS array, 26.7V, 0.3kW, SO8, Ch: 2, reel,tape, LCDAxx, ESD Min Qty: 1 | 0 |
|
$0.1930 / $0.6390 | RFQ |
Part Details for LCDA24TR
LCDA24TR CAD Models
LCDA24TR Part Data Attributes
|
LCDA24TR
SMC Diode Solutions
Buy Now
|
Compare Parts:
LCDA24TR
SMC Diode Solutions
Select a part to compare: |
Samacsys Manufacturer | SMC Diode Solutions |