Part Details for LCDA24.TBT by Semtech Corporation
Results Overview of LCDA24.TBT by Semtech Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCDA24.TBT Information
LCDA24.TBT by Semtech Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for LCDA24.TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K7832
|
Newark | Tvs Diode Array, 300W, 24V, Soic, Product Range:Lcda Series, Tvs Polarity:Bidirectional, Reverse ... more RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$2.3300 | Buy Now |
DISTI #
LCDA24.TBTCT-ND
|
DigiKey | TVS DIODE 24VWM 55VC 8-SO Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2276 In Stock |
|
$1.9875 / $5.3200 | Buy Now |
DISTI #
947-LCDA24.TBT
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes LOCAP, 24V, 300W, UNI, 7" RL RoHS: Compliant | 447 |
|
$1.9800 / $5.0700 | Buy Now |
DISTI #
V72:2272_07342189
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2110 Container: Cut Strips | Americas - 450 |
|
$1.9020 / $4.7240 | Buy Now |
|
Future Electronics | LCDA Series 55 V 5 pF Bi-Directional SMT Low Capacitance TVS Diode Array SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks Container: Reel |
4000 Reel |
|
$1.6400 / $1.6900 | Buy Now |
DISTI #
59475239
|
Verical | ESD Suppressor TVS Bi-Dir 24V 8-Pin SOIC N T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2110 | Americas - 450 |
|
$1.9020 / $4.7240 | Buy Now |
|
Bristol Electronics | 4056 |
|
RFQ | ||
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 300W, 24V V(RWM), BIDIRECTIONAL, 4 ELEMENT, SILICON, MS-012AA | 3244 |
|
$2.2163 / $4.4325 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 300W, 24V V(RWM), BIDIRECTIONAL, 4 ELEMENT, SILICON, MS-012AA | 71 |
|
$2.6320 / $3.9480 | Buy Now |
Part Details for LCDA24.TBT
LCDA24.TBT CAD Models
LCDA24.TBT Part Data Attributes
|
LCDA24.TBT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LCDA24.TBT
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, LEAD FREE, SOP-8
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SEMTECH | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 26.7 V | |
Clamping Voltage-Max | 55 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LCDA24.TBT
This table gives cross-reference parts and alternative options found for LCDA24.TBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDA24.TBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMDA24C | Secos Corporation | Check for Price | Transient Suppressor, | LCDA24.TBT vs SMDA24C |
SMDA24C | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Bidirectional, 4 Element, Silicon, PLASTIC, SO-8 | LCDA24.TBT vs SMDA24C |