Part Details for LCDA05.TB by Semtech Corporation
Overview of LCDA05.TB by Semtech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCDA05.TB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 515 |
|
$1.1939 / $2.9120 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, 12v V(rwm), So | 140 |
|
$0.3732 / $0.6220 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, 12v V(rwm), So | 391 |
|
$1.5593 / $3.7800 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, 12v V(rwm), So | 19 |
|
$2.3625 / $3.7800 | Buy Now |
|
Quest Components | Transient Suppressor Diode Array, Bidirectional, 12v V(rwm), So | 412 |
|
$1.6900 / $3.9000 | Buy Now |
Part Details for LCDA05.TB
LCDA05.TB CAD Models
LCDA05.TB Part Data Attributes:
|
LCDA05.TB
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
LCDA05.TB
Semtech Corporation
Trans Voltage Suppressor Diode, 300W, 5V V(RWM), Bidirectional, 4 Element, Silicon, MS-012AA, SOP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 11 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
Diode Capacitance-Min | 5 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | MS-012AA | |
JESD-30 Code | R-PDSO-G8 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for LCDA05.TB
This table gives cross-reference parts and alternative options found for LCDA05.TB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCDA05.TB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NNCD5.6G-T2 | Trans Voltage Suppressor Diode, Unidirectional, 4 Element, Silicon, MINIMOLD, SC-74A, 5 PIN | NEC Electronics Group | LCDA05.TB vs NNCD5.6G-T2 |