Part Details for LCD8-14DF-L by Panduit Corp
Overview of LCD8-14DF-L by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Computing and Data Storage
Automotive
Price & Stock for LCD8-14DF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1624
|
Newark | #8 Awg Wire, 90 Angle Tongue, 1/4" Bolt Hole, 1" Hole Spacing Rohs Compliant: Yes |Panduit LCD8-14DF-L Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$6.2800 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 8AWG 50.5mm 12.2mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for LCD8-14DF-L
LCD8-14DF-L CAD Models
LCD8-14DF-L Part Data Attributes
|
LCD8-14DF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD8-14DF-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 8 AWG |