Part Details for LCD7CTS-METAL-FRAME by Olimex
Results Overview of LCD7CTS-METAL-FRAME by Olimex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCD7CTS-METAL-FRAME Information
LCD7CTS-METAL-FRAME by Olimex is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCK424G | Toshiba Electronic Devices & Storage Corporation | MOSFET Gate Driver IC, 2.7 to 28 V, External MOSFET Gate drive / Inrush current reducing, WCSP6G | |
TCK425G | Toshiba Electronic Devices & Storage Corporation | MOSFET Gate Driver IC, 2.7 to 28 V, External MOSFET Gate drive / Inrush current reducing, WCSP6G | |
TCK423G | Toshiba Electronic Devices & Storage Corporation | MOSFET Gate Driver IC, 2.7 to 28 V, External MOSFET Gate drive / Inrush current reducing, WCSP6G |
Price & Stock for LCD7CTS-METAL-FRAME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1188-LCD7CTS-METAL-FRAME-ND
|
DigiKey | LCD7CTS-METAL-FRAME Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3 In Stock |
|
$17.2000 | Buy Now |
DISTI #
909-CD7CTSMETALFRAME
|
Mouser Electronics | LCD Graphic Display Modules & Accessories | 5 |
|
$17.2800 | Buy Now |
Part Details for LCD7CTS-METAL-FRAME
LCD7CTS-METAL-FRAME CAD Models
LCD7CTS-METAL-FRAME Part Data Attributes
|
LCD7CTS-METAL-FRAME
Olimex
Buy Now
|
Compare Parts:
LCD7CTS-METAL-FRAME
Olimex
Select a part to compare: |
Samacsys Manufacturer | Olimex Ltd. |