Part Details for LCD6-38DH-L by Panduit Corp
Overview of LCD6-38DH-L by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCD6-38DH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1608
|
Newark | #6 Awg Wire, 45 Angle Tongue, 3/8" Bolt Hole, 1" Hole Spacing Rohs Compliant: Yes |Panduit LCD6-38DH-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$10.1700 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG 65.8mm 15.7mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000828723
|
Sager | Terminals Copp Comp Lug 2H #6 AWG | 0 |
|
Buy Now |
Part Details for LCD6-38DH-L
LCD6-38DH-L CAD Models
LCD6-38DH-L Part Data Attributes
|
LCD6-38DH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD6-38DH-L
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |
Alternate Parts for LCD6-38DH-L
This table gives cross-reference parts and alternative options found for LCD6-38DH-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCD6-38DH-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCD6-38DH-H | Wire Terminal | Panduit Corp | LCD6-38DH-L vs LCD6-38DH-H |