Part Details for LCD6-14BF-L by Panduit Corp
Overview of LCD6-14BF-L by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD703014BF1-XXX-EA6-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LFBGA, / | |
PS2841-4B-F3-AX | Renesas Electronics Corporation | Ultra-small, 4-Channel, 12-pin, Ultra Shrink SOP Photocoupler | |
LVC14BFPEL-E | Renesas Electronics Corporation | RD74LVC-B Series |
Price & Stock for LCD6-14BF-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1603
|
Newark | #6 Awg Wire, 90 Angle Tongue, 1/4" Bolt Hole, 3/4" Hole Spacing Rohs Compliant: Yes |Panduit LCD6-14BF-L RoHS: Compliant Min Qty: 1 Package Multiple: 50 Date Code: 0 Container: Pack | 0 |
|
$374.8300 / $454.7900 | Buy Now |
DISTI #
298-11823-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
48 In Stock |
|
$7.3420 / $9.4000 | Buy Now |
DISTI #
LCD6-14BF-L
|
Avnet Americas | Lug Terminal 6AWG 45.2mm 12.2mm Tin - Bulk (Alt: LCD6-14BF-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$943.1100 | Buy Now |
DISTI #
644-LCD6-14BF-L
|
Mouser Electronics | Terminals Copper Comp Lug 2H #6 AWG RoHS: Compliant | 12 |
|
$7.5500 / $9.4000 | Buy Now |
DISTI #
71091499
|
RS | Two-hole, standard barrel lug, 6AWG, 1/4 stud hole, .75 hole spacing, 90d tongue | Panduit LCD6-14BF-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1200 / $12.0900 | RFQ |
DISTI #
PANLCD6-14BF-L
|
Heilind Electronics | Copper Compression Lug, 2 #6 Hole, AWG, | Americas - 0 in Stock |
|
$7.8089 / $9.9954 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 6AWG 45.2mm 12.2mm Tin RoHS: Compliant |
30 In Stock 200 Factory Stock |
|
$9.4300 / $10.4500 | Buy Now |
DISTI #
51673046
|
Verical | Lug Terminal 6AWG Copper 45.2mm Tin RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1907 | Americas - 29 |
|
$11.9367 | Buy Now |
DISTI #
000000000000795131
|
Sager | Terminals Copper Comp Lug 2H #6 AWG Min Qty: 1 | 0 |
|
$5.9700 / $7.8000 | Buy Now |
|
Master Electronics | Lug Terminal 6AWG 45.2mm 12.2mm Tin RoHS: Compliant |
30 In Stock 200 Factory Stock |
|
$9.4300 / $10.4500 | Buy Now |
Part Details for LCD6-14BF-L
LCD6-14BF-L CAD Models
LCD6-14BF-L Part Data Attributes
|
LCD6-14BF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD6-14BF-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |
Alternate Parts for LCD6-14BF-L
This table gives cross-reference parts and alternative options found for LCD6-14BF-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCD6-14BF-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC6-14B-L | Wire Terminal | Panduit Corp | LCD6-14BF-L vs LCC6-14B-L |