-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74LV10AFPEL-E | Renesas Electronics Corporation | HD74LV-A Series | |
950410AFLF | Renesas Electronics Corporation | AMD K8 System Clock Chip | |
950910AFLFT | Renesas Electronics Corporation | Programmable Timing Control Hub™ For P4™ |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54H0045
|
Newark | Terminal, Compression Lug, M5, 6Awg, Product Range:Lcd Series, Termination:Crimp, Wire Size Awg Max:6Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M5, Stud Size - Imperial:#10, Insulation:Non Insulated Rohs Compliant: Yes |Panduit LCD6-10AF-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4800 | Buy Now |
DISTI #
298-11818-ND
|
DigiKey | CONN TERM RECT TONG 6 AWG #10 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
143 In Stock |
|
$7.2381 / $9.2600 | Buy Now |
DISTI #
LCD6-10AF-L
|
Avnet Americas | Lug Terminal 6AWG 39.87mm 11.68mm Electro-Tin - Bulk (Alt: LCD6-10AF-L) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$898.1900 | Buy Now |
DISTI #
644-LCD6-10AF-L
|
Mouser Electronics | Terminals Copper Comp Lug 2H #6 AWG RoHS: Compliant | 75 |
|
$7.4600 / $9.2600 | Buy Now |
DISTI #
70994569
|
RS | Two-hole, standard barrel lug, #6 AWG wire, #10 stud hole, .63" hole spacing, 90 | Panduit LCD6-10AF-L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 64 |
|
$7.6100 | Buy Now |
DISTI #
PANLCD6-10AF-L
|
Heilind Electronics | COPPER COMPRESSION LUG, 2 #6 HOLE, AWG, | Americas - 0 in Stock |
|
$7.4369 / $9.5192 | Buy Now |
|
Onlinecomponents.com | Two-hole, standard barrel lug with window, #6 AWG wire, #10 stud hole, .63" hole spacing, 90 angle tongue, standard package. RoHS: Compliant |
290 In Stock 8306 Factory Stock |
|
$8.3100 / $9.6800 | Buy Now |
DISTI #
84025626
|
Verical | Lug Terminal 6AWG Copper 39.87mm Electro Tin RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 290 |
|
$11.3671 | Buy Now |
|
Quest Components | 60 |
|
$9.7125 / $11.8125 | Buy Now | |
DISTI #
LCD6-10AF-L
|
TTI | Terminals Copper Comp Lug 2H #6 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 48 In Stock |
|
$8.7300 / $10.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LCD6-10AF-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD6-10AF-L
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8535.90.80.20 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Panduit | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 6 AWG |