Part Details for LCD500-12EF-6 by Panduit Corp
Overview of LCD500-12EF-6 by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3412EFE#TRPBF | Analog Devices | 2.5A, 4MHz, Mono Sync Buck Reg | |
LTC3812EFE-5#TRPBF | Analog Devices | 60V C Mode Sync Sw Reg Cntr | |
LT3012EFE#PBF | Analog Devices | 250mA, 4V to 80V L Drop uP Lin |
Price & Stock for LCD500-12EF-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7070
|
Newark | Copper Compression Lug, 2 Hole, 500 Kcmi |Panduit LCD500-12EF-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$38.6700 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (7.7/0)AWG 93.5mm 39.1mm Tin RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for LCD500-12EF-6
LCD500-12EF-6 CAD Models
LCD500-12EF-6 Part Data Attributes
|
LCD500-12EF-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD500-12EF-6
Panduit Corp
Ring Terminal, 323mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 323 mm2 |