Part Details for LCD400-38D-6 by Panduit Corp
Overview of LCD400-38D-6 by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Audio and Video Systems
Automotive
Price & Stock for LCD400-38D-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7065
|
Newark | Copper Compression Lug, 2 Hole, 400 Kcmi |Panduit LCD400-38D-6 Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.8300 / $32.4700 | Buy Now |
DISTI #
71678521
|
RS | COPPER Compression Connector,400 kcmil cable,3/8 stud hole,1 hole spacing | Panduit LCD400-38D-6 RoHS: Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$29.0600 / $41.5200 | RFQ |
|
Onlinecomponents.com | Lug Terminal (6.7/0)AWG 98mm 35.3mm Tin RoHS: Compliant | 0 |
|
$28.5000 / $33.2400 | Buy Now |
DISTI #
000000000000624442
|
Sager | Terminals Copp Comp Lug 2H 400 kcmi | 0 |
|
Buy Now |
Part Details for LCD400-38D-6
LCD400-38D-6 CAD Models
LCD400-38D-6 Part Data Attributes
|
LCD400-38D-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD400-38D-6
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 400 AWG |