Part Details for LCD400-12F-6 by Panduit Corp
Overview of LCD400-12F-6 by Panduit Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LCD400-12F-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49Y7063
|
Newark | Copper Compression Lug, 2 Hole, 400 Kcmi |Panduit LCD400-12F-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.1100 | Buy Now |
Part Details for LCD400-12F-6
LCD400-12F-6 CAD Models
LCD400-12F-6 Part Data Attributes:
|
LCD400-12F-6
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD400-12F-6
Panduit Corp
Ring Terminal, 258mm2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Cross Section | 258 mm2 |
Alternate Parts for LCD400-12F-6
This table gives cross-reference parts and alternative options found for LCD400-12F-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCD400-12F-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC400-12WH-6 | Ring Terminal, 258mm2 | Panduit Corp | LCD400-12F-6 vs LCC400-12WH-6 |