Part Details for LCD4-10AH-L by Panduit Corp
Overview of LCD4-10AH-L by Panduit Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for LCD4-10AH-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-22261-ND
|
DigiKey | CONN TERM RECT TONG 4 AWG #10 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
50 In Stock |
|
$10.3200 | Buy Now |
|
Onlinecomponents.com | Lug Terminal 2AWG 49.3mm 14mm Tin RoHS: Compliant | 0 |
|
$10.5300 / $12.2800 | Buy Now |
|
Quest Components | 51 |
|
$12.9500 / $15.7500 | Buy Now |
Part Details for LCD4-10AH-L
LCD4-10AH-L CAD Models
LCD4-10AH-L Part Data Attributes
|
LCD4-10AH-L
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD4-10AH-L
Panduit Corp
Ring Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 2 AWG |