Part Details for LCD4/0-38DF-X by Panduit Corp
Overview of LCD4/0-38DF-X by Panduit Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCD4/0-38DF-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71091494
|
RS | Two-hole, std barrel lug, 4/0AWG, 3/8 stud hole, 1 hole spacing, 90deg tongue | Panduit LCD4/0-38DF-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$21.8300 / $31.1900 | RFQ |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 72.1mm 26.9mm Tin RoHS: Compliant | 0 |
|
$32.4100 / $33.4100 | Buy Now |
DISTI #
LCD4/0-38DF-X
|
TTI | Terminals Copper Comp Lug 2H 4/0 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
000000000000828714
|
Sager | Terminals Copper Comp Lug 2H 4/0 AWG | 0 |
|
Buy Now |
Part Details for LCD4/0-38DF-X
LCD4/0-38DF-X CAD Models
LCD4/0-38DF-X Part Data Attributes:
|
LCD4/0-38DF-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD4/0-38DF-X
Panduit Corp
Wire Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |
Alternate Parts for LCD4/0-38DF-X
This table gives cross-reference parts and alternative options found for LCD4/0-38DF-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCD4/0-38DF-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCC4/0-38DWH-X | Ring Terminal, 107.26mm2 | Panduit Corp | LCD4/0-38DF-X vs LCC4/0-38DWH-X |
LCC4/0-38DF-X | Ring Terminal, 107.26mm2 | Panduit Corp | LCD4/0-38DF-X vs LCC4/0-38DF-X |
LCC4/0-38WH-X | Ring Terminal, 107.26mm2 | Panduit Corp | LCD4/0-38DF-X vs LCC4/0-38WH-X |