Part Details for LCD4/0-38D-X by Panduit Corp
Overview of LCD4/0-38D-X by Panduit Corp
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCD4/0-38D-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0961
|
Newark | Terminal, Compression Lug, M10, 4/0Awg, Product Range:Pan-Lug Lcd Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M10, Stud Size - Imperial:3/8" Rohs Compliant: Yes |Panduit LCD4/0-38D-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.9300 | Buy Now |
DISTI #
298-14889-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #3/8 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
31 In Stock |
|
$12.5292 / $14.9500 | Buy Now |
DISTI #
LCD4/0-38D-X
|
Avnet Americas | Lug Terminal (4/0)AWG 87.4mm 26.9mm Tin - Bulk (Alt: LCD4/0-38D-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$15.1031 | Buy Now |
DISTI #
644-LCD4/0-38D-X
|
Mouser Electronics | Terminals Copper Comp Lug 2 Hole 4/0 AWG RoHS: Compliant | 100 |
|
$13.3400 / $14.9500 | Buy Now |
DISTI #
V99:2348_07271649
|
Arrow Electronics | Lug Terminal (4/0)AWG Copper 87.4mm Tin Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 15 |
|
$0.8410 / $3.3252 | Buy Now |
DISTI #
71263583
|
RS | Two-hole, standard barrel lug, 4/0 AWG wire, 3/8 stud hole | Panduit LCD4/0-38D-X RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$17.8100 / $19.3600 | RFQ |
DISTI #
PANLCD4/0-38D-X
|
Heilind Electronics | Copper Compression Lug, 2 4/0 Hole, AWG, | Americas - 0 in Stock |
|
$12.5052 / $16.0067 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 87.4mm 26.9mm Tin RoHS: Compliant |
5 In Stock 1089 Factory Stock |
|
$15.1000 / $19.3800 | Buy Now |
DISTI #
29718024
|
Verical | Lug Terminal (4/0)AWG Copper 87.4mm Tin Min Qty: 2 Package Multiple: 1 | Americas - 15 |
|
$3.3252 | Buy Now |
DISTI #
51698418
|
Verical | Lug Terminal (4/0)AWG Copper 87.4mm Tin Min Qty: 5 Package Multiple: 5 Date Code: 1907 | Americas - 5 |
|
$23.1842 | Buy Now |
Part Details for LCD4/0-38D-X
LCD4/0-38D-X CAD Models
LCD4/0-38D-X Part Data Attributes:
|
LCD4/0-38D-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD4/0-38D-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |