Part Details for LCD4/0-14B-X by Panduit Corp
Overview of LCD4/0-14B-X by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Automotive
Price & Stock for LCD4/0-14B-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0960
|
Newark | Terminal, Compression Lug, M6, 4/0Awg, Product Range:Pan-Lug Lcd Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:M6, Stud Size - Imperial:1/4" Rohs Compliant: Yes |Panduit LCD4/0-14B-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$17.5200 | Buy Now |
DISTI #
298-22266-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #1/4 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$16.2900 | Buy Now |
DISTI #
52AH0960
|
Avnet Americas | Lug Terminal (4/0)AWG 78.7mm 26.9mm Tin - Bulk (Alt: 52AH0960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$17.5200 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 78.7mm 26.9mm Tin RoHS: Compliant | 0 |
|
$11.1400 / $13.0000 | Buy Now |
DISTI #
52AH0960
|
Avnet Americas | Lug Terminal (4/0)AWG 78.7mm 26.9mm Tin - Bulk (Alt: 52AH0960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 0 |
|
$17.5200 | Buy Now |
DISTI #
000000000000624437
|
Sager | Terminals Copp Comp Lug 2H 4/0 AWG | 0 |
|
Buy Now | |
DISTI #
3278492
|
Farnell | COMPRESSION LUG, 1/4", CRIMP, 0000AWG RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Pack | 0 |
|
$136.1656 | Buy Now |
Part Details for LCD4/0-14B-X
LCD4/0-14B-X CAD Models
LCD4/0-14B-X Part Data Attributes:
|
LCD4/0-14B-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD4/0-14B-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Panduit | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |
Alternate Parts for LCD4/0-14B-X
This table gives cross-reference parts and alternative options found for LCD4/0-14B-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCD4/0-14B-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCDX4/0-14A-X | Wire Terminal | Panduit Corp | LCD4/0-14B-X vs LCDX4/0-14A-X |
LCC4/0-14B-X | Wire Terminal | Panduit Corp | LCD4/0-14B-X vs LCC4/0-14B-X |