Part Details for LCD4/0-12-X by Panduit Corp
Results Overview of LCD4/0-12-X by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LCD4/0-12-X Information
LCD4/0-12-X by Panduit Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for LCD4/0-12-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0959
|
Newark | Terminal, Compression Lug, M12, 4/0Awg, Product Range:Pan-Lug Lcd Series, Termination:Crimp, Wire... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.2100 | Buy Now |
DISTI #
298-14888-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG #1/2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
41 In Stock |
|
$13.3520 / $17.1000 | Buy Now |
DISTI #
LCD4/0-12-X
|
Avnet Americas | Lug Terminal (4/0)AWG 116.3mm 26.9mm Tin - Bulk (Alt: LCD4/0-12-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1,726.4400 | Buy Now |
DISTI #
644-LCD4/0-12-X
|
Mouser Electronics | Terminals Copp Comp Lug 2H 4/0 Awg 1/2 4.58 RoHS: Compliant | 0 |
|
$14.0500 / $16.2400 | Order Now |
DISTI #
70518612
|
RS | Copper Compression Lug, 2 Hole, 4/0 AWG, | Panduit LCD4/0-12-X RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$20.3600 / $22.1300 | RFQ |
DISTI #
PANLCD4/0-12-X
|
Heilind Electronics | Copper Compression Lug, 2 4/0 Hole, AWG, | Americas - 0 in Stock |
|
$14.2948 / $18.2973 | Buy Now |
|
Onlinecomponents.com | Two-hole, standard barrel lug with window, 4/0 AWG wire, 1/2" stud hole, 1.75" hole spacing, NEMA ho... more RoHS: Compliant |
40 In Stock 843 Factory Stock |
|
$14.8000 / $19.0000 | Buy Now |
DISTI #
82392199
|
Verical | Lug Terminal (4/0)AWG Copper 116.3mm Tin RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2407 | Americas - 40 |
|
$17.9394 / $20.9741 | Buy Now |
DISTI #
000000000000624436
|
Sager | Terminals Copp Comp Lug 2H 4/0 Awg 1/2 4.58 Min Qty: 1 | 0 |
|
$10.9300 / $14.2800 | Buy Now |
|
Master Electronics | Two-hole, standard barrel lug with window, 4/0 AWG wire, 1/2" stud hole, 1.75" hole spacing, NEMA ho... more RoHS: Compliant |
40 In Stock 843 Factory Stock |
|
$14.8000 / $19.0000 | Buy Now |