Part Details for LCD4/0-00-X by Panduit Corp
Overview of LCD4/0-00-X by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LCD4/0-00-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH0958
|
Newark | Terminal, Compression Lug, 4/0Awg, Product Range:Pan-Lug Lcd Series, Termination:Crimp, Wire Size Awg Max:0000Awg, Conductor Area Csa:-, Terminal Type:Compression Lug, Stud Size - Metric:-, Stud Size - Imperial:- Rohs Compliant: Yes |Panduit LCD4/0-00-X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.5600 | Buy Now |
DISTI #
298-19905-ND
|
DigiKey | CONN TERM RECT TONG 4/0 AWG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
5 In Stock |
|
$14.6003 / $17.4300 | Buy Now |
DISTI #
LCD4/0-00-X
|
Avnet Americas | Lug Terminal (4/0)AWG 116.3mm 26.9mm Tin - Bulk (Alt: LCD4/0-00-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5996 | Buy Now |
DISTI #
644-LCD4/0-00-X
|
Mouser Electronics | Terminals Copper Comp Lug Long Blank Tongue RoHS: Compliant | 0 |
|
$15.0800 / $17.4300 | Order Now |
DISTI #
PANLCD4/0-00-X
|
Heilind Electronics | Copper Compression Lug, Long Blank Tongu | Americas - 0 in Stock |
|
$14.5723 / $18.6526 | Buy Now |
|
Onlinecomponents.com | Lug Terminal (4/0)AWG 116.3mm 26.9mm Tin RoHS: Compliant |
30 In Stock |
|
$17.6000 / $20.5300 | Buy Now |
DISTI #
61639362
|
Verical | Lug Terminal (4/0)AWG Copper 116.3mm Tin RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2202 | Americas - 30 |
|
$24.4668 / $26.4562 | Buy Now |
DISTI #
LCD4/0-00-X
|
TTI | Terminals Copper Comp Lug Long Blank Tongue Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$17.6000 / $19.2300 | Buy Now |
DISTI #
LCD4/0-00-X
|
Avnet Americas | Lug Terminal (4/0)AWG 116.3mm 26.9mm Tin - Bulk (Alt: LCD4/0-00-X) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$17.5996 | Buy Now |
DISTI #
000000000000624435
|
Sager | Terminals Copper Comp Lug Long Blank Tongue Min Qty: 1 | 0 |
|
$11.1400 / $14.5600 | Buy Now |
Part Details for LCD4/0-00-X
LCD4/0-00-X CAD Models
LCD4/0-00-X Part Data Attributes:
|
LCD4/0-00-X
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
LCD4/0-00-X
Panduit Corp
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Panduit | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | LUG TERMINAL | |
Wire Gauge | 0 AWG |