LCD30-24S24W
Description: DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6

Overview of LCD30-24S24W by P-DUKE

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Security and Surveillance Electronic Manufacturing

Price & Stock for LCD30-24S24W by P-DUKE

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com DC-DC Converter - 30W - Vout: 24 VDC - Vin: 9 to 36 VDC - PCB Mount - 1.6kV Isolation - Remote On/Off RoHS: Compliant 0
  • 1 $89.4900
  • 5 $82.6000
  • 10 $72.4000
  • 25 $67.2100
  • 50 $66.2000
  • 100 $64.4200
  • 250 $61.8500
$61.8500 / $89.4900 Buy Now

CAD Models for LCD30-24S24W by P-DUKE
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LCD30-24S24W by P-DUKE

LCD30-24S24W
P-DUKE
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
P-DUKE TECHNOLOGY CO LTD
Package Description
PACKAGE-6
Reach Compliance Code
compliant
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CB, UL, IEC, EN
Efficiency (Main Output)
90%
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
S-XDMA-P6
Length
25.4 mm
Line Regulation-Max
0.2%
Load Regulation-Max
0.2%
Number of Functions
1
Number of Outputs
1
Number of Terminals
6
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.25 A
Output Voltage-Max
28.8 V
Output Voltage-Min
21.6 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
SQUARE
Package Style
MICROELECTRONIC ASSEMBLY
Protections
THERMAL; OUTPUT OVER VOLTAGE; SHORT CIRCUIT; OVERLOAD
Ripple Voltage (Main Out)
0.0265125 Vrms
Seated Height-Max
10.4 mm
Surface Mount
NO
Technology
HYBRID
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
30 W
Trim/Adjustable Output
YES
Warm-up Time
0.03 s
Width
25.4 mm
Want to compare parts?
  1. LCD30-24S24W
    P-DUKE
    DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid, PACKAGE-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LCD30-24S24W by P-DUKE.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LCD30-24S24W by P-DUKE

Select Manufacturer
Which Manufacturer of LCD30-24S24W would you like to use for your alert(s)?
  • Please alert me when LCD30-24S24W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LCD30-24S24W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LCD30-24S24W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LCD30-24S24W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LCD30-24S24W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LCD30-24S24W by P-DUKE

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: